Part Details for CL30MD by Diotec Semiconductor AG
Overview of CL30MD by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CL30MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-CL30MDCT-ND
|
DigiKey | CLD MINIMELF 90V 40MA 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Bulk, Cut Tape (CT) |
2498 In Stock |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
637-CL30MD
|
Mouser Electronics | Current Regulator Diodes Current Limiting Diode, MiniMelf, 90V, 40mA RoHS: Compliant | 7076 |
|
$0.0900 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Current Limiting Diode - MiniMelf - 90V - 40mA RoHS: Compliant | 0 |
|
$0.0595 / $0.0738 | Buy Now |
DISTI #
CL30MD-DIO
|
TME | Diode: CRD, single diode, DO213AA, 3÷90V, 36÷44mA, 1W Min Qty: 5 | 0 |
|
$0.0670 / $0.1520 | RFQ |
Part Details for CL30MD
CL30MD CAD Models
CL30MD Part Data Attributes:
|
CL30MD
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL30MD
Diotec Semiconductor AG
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-03 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Limiting Voltage-Max | 3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Regulation Current-Nom (Ireg) | 40 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |