Part Details for CL2475-603RD by Quantum Storage Systems
Overview of CL2475-603RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL2475-603RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4642
|
Newark | Closed Shelving, 13Shelves, 72Bins, Red, Shelving Unit Type:Closed Shelving, No. Of Bins:72, Height:75", Width:24", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage CL2475-603RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4,031.5900 | Buy Now |