Part Details for CL240D05 by Crydom Inc
Results Overview of CL240D05 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL240D05 Information
CL240D05 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CL240D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5995
|
Newark | Solid State Relay, 5A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:5A, Operating Voltag... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3400 | Buy Now |
DISTI #
CC1762-ND
|
DigiKey | SSR RELAY SPST-NO 5A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0102 / $41.9500 | Buy Now |
DISTI #
70130906
|
RS | Solid State Relay Screw Panel Mount, Zero Crossing, 5 A rms, 32 V dc Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$34.4300 / $40.5000 | Buy Now |
DISTI #
CRYCL240D05
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/5A, 3-32VDC, ZERO CROSS | Americas - 0 in Stock |
|
$36.5539 / $43.8646 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws A... more RoHS: Compliant |
43 In Stock |
|
$33.6300 / $43.6100 | Buy Now |
DISTI #
69710119
|
Verical | Solid State Relay 14mA 32V DC-IN 5A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$40.5882 / $54.7177 | Buy Now |
DISTI #
CL240D05
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 5A, 24÷280VAC, CL240, 1-phase Min Qty: 1 | 23 |
|
$29.8600 / $32.8500 | Buy Now |
DISTI #
000000000003427162
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 5A 3-32VDC ZC Min Qty: 1 | 0 |
|
$35.6800 / $38.8200 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws A... more RoHS: Compliant |
43 In Stock |
|
$33.6300 / $43.6100 | Buy Now |
|
Vyrian | Optoelectronics | 30 |
|
RFQ |
Part Details for CL240D05
CL240D05 CAD Models
CL240D05 Part Data Attributes
|
CL240D05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CL240D05
Crydom Inc
Trigger Output SSR,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for CL240D05
This table gives cross-reference parts and alternative options found for CL240D05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL240D05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL240D05 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | CL240D05 vs CL240D05 |
CL240D05 Frequently Asked Questions (FAQ)
-
Crydom recommends using a heatsink with a thermal resistance of 1°C/W or less to ensure proper thermal management. A suitable heatsink would be the Aavid Thermalloy 51782B, but it's essential to verify the compatibility and thermal performance with your specific application.
-
While the CL240D05 is a robust device, it's not specifically designed for high-vibration environments. However, Crydom recommends following proper mounting and installation procedures to minimize the effects of vibration. It's also essential to ensure the device is securely fastened to a suitable heatsink and the PCB is properly secured.
-
The CL240D05 can handle surge currents up to 10 times the rated current (240A) for a duration of 10ms. However, it's essential to ensure that the device is properly cooled and the surge current does not exceed the maximum ratings to prevent damage or premature failure.
-
Yes, the CL240D05 can be used in a parallel configuration to increase the current rating. However, it's crucial to ensure that the devices are properly matched, and the current sharing is balanced to prevent uneven stress and potential failure. Crydom recommends consulting their application notes and seeking guidance from their technical support team for proper implementation.
-
Crydom recommends using a wire size of 14 AWG or larger, with a minimum insulation rating of 105°C. The wire type should be suitable for high-current applications, such as copper or aluminum wire with a high-temperature insulation material like Teflon or silicone.