Part Details for CL220 by Klein Tools Inc
Overview of CL220 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6166
|
Newark | Clamp Meter, True Rms, 2000 Count, 400A, Dmm Functions:Ac Current, Ac/Dc Voltage, Continuity, Resistance, Temperature, Current Measure Ac Max:400A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Dmm Response Type:True Rms |Klein Tools CL220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2200 | Buy Now |
DISTI #
1742-CL220-ND
|
DigiKey | DIGITAL CLAMP METER WITH TEMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$69.9700 / $71.7900 | Buy Now |
DISTI #
247-CL220
|
Mouser Electronics | Clamp Multimeters & Accessories Digital Clamp Meter, AC Auto-Ranging 400 Amp with Temp RoHS: Compliant | 3 |
|
$69.9700 / $71.7900 | Buy Now |
|
Onlinecomponents.com | Digital Clamp Meter - True RMS AC (400A) + Std MM Funct, Temp (Thermocouple Incl) RoHS: Compliant |
1 In Stock |
|
$69.9700 | Buy Now |
|
Master Electronics | Digital Clamp Meter - True RMS AC (400A) + Std MM Funct, Temp (Thermocouple Incl) RoHS: Compliant |
1 In Stock |
|
$69.9700 | Buy Now |