Part Details for CL21X475KAQNNNE by SAMSUNG
Overview of CL21X475KAQNNNE by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21X475KAQNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21X475KAQNNNE
|
TME | Capacitor: ceramic, 4.7uF, 25V, X6S, ±10%, SMD, 0805 Min Qty: 1 | 2000 |
|
$0.0308 / $0.2452 | Buy Now |