There are no models available for this part yet.
Overview of CL21X106MOQNNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21X106MOQNNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-3028-1-ND
|
DigiKey | CAP CER 10UF 16V X6S 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71080 In Stock |
|
$0.0252 / $0.2100 | Buy Now | |
DISTI #
CL21X106MOQNNNE
|
Avnet Americas | Cap Ceramic 10uF 16V X6S 20% SMD 0805 105?C Embossed Plastic T/R - Tape and Reel (Alt: CL21X106MOQNNNE) RoHS: Compliant Min Qty: 160000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now | |
DISTI #
187-CL21X106MOQNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 16V X6S 2 0805 RoHS: Compliant | 47916 |
|
$0.0250 / $0.2100 | Buy Now | |
Future Electronics | CL21 Series 10 uF 16 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 18000Reel |
|
$0.0231 / $0.0254 | Buy Now |
CAD Models for CL21X106MOQNNNE by Samsung Electro-Mechanics
Part Data Attributes for CL21X106MOQNNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Related Parts for CL21X106MOQNNNE
-
GRM21BC71E106ME11LFixed Capacitors
-
CRCW040249K9FKEDFixed Resistors
-
5-146256-2Headers and Edge Type Connectors
-
BUK9M28-80EXPower Field-Effect Transistors
-
TPD4E1B06DRLRTransient Suppressors
-
STM32F437IIH6Microcontrollers
-
MIC29152WULinear Regulator ICs
-
SI1926DL-T1-E3Small Signal Field-Effect Transistors
-
NCP301HSN27T1GPower Management Circuits