Part Details for CL21F105ZAFNNNE by Samsung Electronics Co. Ltd
Overview of CL21F105ZAFNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F105ZAFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MLCC (2012) 0805 1uF 25VDC -20% +80% Y5V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 140159 |
|
$0.0565 / $0.0606 | Buy Now |