Part Details for CL21C3R9BBANNND by Samsung Electro-Mechanics
Overview of CL21C3R9BBANNND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C3R9BBANNND
CL21C3R9BBANNND CAD Models
CL21C3R9BBANNND Part Data Attributes
|
CL21C3R9BBANNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C3R9BBANNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 2.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21C3R9BBANNND
This table gives cross-reference parts and alternative options found for CL21C3R9BBANNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C3R9BBANNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G3R9B050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C3R9BBANNND vs GRM40C0G3R9B050AD |
0805F05003R9BCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C3R9BBANNND vs 0805F05003R9BCR |
0805Y05003R9BAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C3R9BBANNND vs 0805Y05003R9BAB |
08055A3R9BAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21C3R9BBANNND vs 08055A3R9BAJ2A |
0805CG399B9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21C3R9BBANNND vs 0805CG399B9BP0M |
0805J05003P9BCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21C3R9BBANNND vs 0805J05003P9BCC |
GRM40C0G3R9B050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C3R9BBANNND vs GRM40C0G3R9B050BD |
0805CG399B9B30M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21C3R9BBANNND vs 0805CG399B9B30M |
0805J05003R9BCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C3R9BBANNND vs 0805J05003R9BCR |
0805CG3R9B9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21C3R9BBANNND vs 0805CG3R9B9B300 |