Part Details for CL21C271JB61PNC by Samsung Electro-Mechanics
Overview of CL21C271JB61PNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C271JB61PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2625-1-ND
|
DigiKey | CAP CER 270PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1700 | Buy Now |
|
Future Electronics | CL21 Series 270 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1810 | Buy Now |
Part Details for CL21C271JB61PNC
CL21C271JB61PNC CAD Models
CL21C271JB61PNC Part Data Attributes
|
CL21C271JB61PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C271JB61PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C271JB61PNC
This table gives cross-reference parts and alternative options found for CL21C271JB61PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C271JB61PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C271JB61PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21C271JB61PNC vs CL21C271JB61PNL |
AC0805JRNPO9BN271 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL21C271JB61PNC vs AC0805JRNPO9BN271 |
0805N271J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CL21C271JB61PNC vs 0805N271J500CT |
MG21N271J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL21C271JB61PNC vs MG21N271J500CG |
SH21N271J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL21C271JB61PNC vs SH21N271J500CG |
CS2012COG271J500NBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Samwha Electronics | CL21C271JB61PNC vs CS2012COG271J500NBA |
MT21N271J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CL21C271JB61PNC vs MT21N271J500CT |
AC0805JPNPO9BN271 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL21C271JB61PNC vs AC0805JPNPO9BN271 |
CL21C271JB61PNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21C271JB61PNC vs CL21C271JB61PNB |
GRM2165C1H271JZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21C271JB61PNC vs GRM2165C1H271JZ01J |