There are no models available for this part yet.
Overview of CL21C221JBANNND by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21C221JBANNND by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL21C221JBANNND-ND
|
DigiKey | CAP CER 220PF 50V NP0 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now | |
DISTI #
CL21C221JBANNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C221JBANNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now | |
DISTI #
187-CL21C221JBANNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 50V C0G 2012 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now | |
Future Electronics | CL21 Series 220 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0048 / $0.0057 | Buy Now | ||
DISTI #
76441503
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 60000 |
|
$0.0050 / $0.0053 | Buy Now |
CAD Models for CL21C221JBANNND by Samsung Electro-Mechanics
Part Data Attributes for CL21C221JBANNND by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.75 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CL21C221JBANNND
This table gives cross-reference parts and alternative options found for CL21C221JBANNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C221JBANNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A221JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CL21C221JBANNND vs VJ0805A221JXAPW1BC |
C0805C221J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL21C221JBANNND vs C0805C221J5GACTU |
C0805X221J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21C221JBANNND vs C0805X221J5GACTU |
C0805C221J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805 | KEMET Corporation | CL21C221JBANNND vs C0805C221J5GALTU |
C0805T221J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805 | KEMET Corporation | CL21C221JBANNND vs C0805T221J5GALTU |
C0805C221J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL21C221JBANNND vs C0805C221J5GACAUTO |
CL21C221JBANNNC | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL21C221JBANNND vs CL21C221JBANNNC |