-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21C221JBANNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4502
|
Newark | Cap, Mlcc, 220Pf, C0G, 50V, 0805 Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C221JBANNNC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$0.0160 / $0.0360 | Buy Now |
DISTI #
1276-1164-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98543 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CL21C221JBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel |
136000 |
|
$0.0071 / $0.0073 | Buy Now |
DISTI #
187-CL21C221JBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 50V C0G 2012 RoHS: Compliant | 86786 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CL21 Series 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
248000 Reel |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
CMC0805-220P-JN50-S
|
Maritex | Ceramic capacitor SMD, 0805, 20pF, 50V, NP0, 5% Min Qty: 1 Package Multiple: 1 | 1464 |
|
$0.0070 / $0.0270 | Buy Now |
|
Vyrian | Capacitors | 549885 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21C221JBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C221JBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21C221JBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C221JBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T221J5GBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805T221J5GBC7210 |
C0805T221J5GCC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805T221J5GCC3325 |
C0805T221J5GBL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805T221J5GBL3325 |
C0805T221J5GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | CL21C221JBANNNC vs C0805T221J5GBCTU |
C0805T221J5GCL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805T221J5GCL7040 |
C0805C221J5GAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805C221J5GAL7013 |
C0805T221J5GCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805T221J5GCC7025 |
C0805C221J5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805C221J5GALTM |
C0805T221J5GAL7800 | KEMET Corporation | Check for Price | Cap,Ceramic,220pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | CL21C221JBANNNC vs C0805T221J5GAL7800 |
C0805T221J5GBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | CL21C221JBANNNC vs C0805T221J5GBL7867 |