Part Details for CL21C220JBANNNC by Samsung Electro-Mechanics
Overview of CL21C220JBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C220JBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9473
|
Newark | Cap, 22Pf, 50V, Mlcc, 0805, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C220JBANNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15698 |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
82AC9474
|
Newark | Cap, 22Pf, 50V, Mlcc, 0805, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C220JBANNNC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
1276-1047-1-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32166 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CL21C220JBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C220JBANNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 88000 |
|
$0.0060 / $0.0066 | Buy Now |
DISTI #
CL21C220JBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C220JBANNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
187-CL21C220JBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 2012 RoHS: Compliant | 35333 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411518
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2225 | Europe - 1588000 |
|
$0.0038 / $0.0063 | Buy Now |
DISTI #
V36:1790_07064194
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2246 | Americas - 24000 |
|
$0.0046 / $0.0070 | Buy Now |
DISTI #
V72:2272_07064194
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2151 Container: Cut Strips | Americas - 459 |
|
$0.0087 | Buy Now |
|
Future Electronics | CL21 Series 22 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 988000Reel |
|
$0.0050 / $0.0059 | Buy Now |
Part Details for CL21C220JBANNNC
CL21C220JBANNNC CAD Models
CL21C220JBANNNC Part Data Attributes
|
CL21C220JBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C220JBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C220JBANNNC
This table gives cross-reference parts and alternative options found for CL21C220JBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C220JBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A220JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CL21C220JBANNNC vs VJ0805A220JXACW1BC |
GHQ21CG220J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CL21C220JBANNNC vs GHQ21CG220J50NTD |
VJ0805A220JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CL21C220JBANNNC vs VJ0805A220JXAPW1BC |
GHQ21CG220J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CL21C220JBANNNC vs GHQ21CG220J50NT |
C0805T220J5GCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21C220JBANNNC vs C0805T220J5GCL7800 |
C0805C220J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21C220JBANNNC vs C0805C220J5GACTM |