Part Details for CL21C220JBANFNC by Samsung Electro-Mechanics
Overview of CL21C220JBANFNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C220JBANFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2606-1-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156392 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CL21C220JBANFNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C220JBANFNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
187-CL21C220JBANFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 20 0805 RoHS: Compliant | 15496 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
CL21C220JBANFNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] (Alt: CL21C220JBANFNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0056 / $0.0090 | Buy Now |
Part Details for CL21C220JBANFNC
CL21C220JBANFNC CAD Models
CL21C220JBANFNC Part Data Attributes
|
CL21C220JBANFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C220JBANFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21C220JBANFNC
This table gives cross-reference parts and alternative options found for CL21C220JBANFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C220JBANFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40COG220J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C220JBANFNC vs GRM40COG220J050AQ |
GRM40COG220J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C220JBANFNC vs GRM40COG220J050AC |
GRM40C0G220J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C220JBANFNC vs GRM40C0G220J050AQ |
MCH215A220JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CL21C220JBANFNC vs MCH215A220JK |
0805CG220J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21C220JBANFNC vs 0805CG220J9C20 |
0805CG220J9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21C220JBANFNC vs 0805CG220J9CB0 |
HR0805NPO220J2NT95D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21C220JBANFNC vs HR0805NPO220J2NT95D |
0805J0500220JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21C220JBANFNC vs 0805J0500220JCTA51 |
0805M220J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21C220JBANFNC vs 0805M220J500BT |
B37940A5220J070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21C220JBANFNC vs B37940A5220J070 |