Part Details for CL21C122JBFNNNS by Samsung Electro-Mechanics
Overview of CL21C122JBFNNNS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C122JBFNNNS
CL21C122JBFNNNS CAD Models
CL21C122JBFNNNS Part Data Attributes
|
CL21C122JBFNNNS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C122JBFNNNS
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 10 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C122JBFNNNS
This table gives cross-reference parts and alternative options found for CL21C122JBFNNNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C122JBFNNNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N122J500DH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CL21C122JBFNNNS vs 0805N122J500DH-HS |
0805RN122J500ST | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CL21C122JBFNNNS vs 0805RN122J500ST |
MA0805CG122J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | RFE International Inc | CL21C122JBFNNNS vs MA0805CG122J500R |
0805N122J500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CL21C122JBFNNNS vs 0805N122J500YH-HS |
C0805C0G500-122JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | VENKEL LTD | CL21C122JBFNNNS vs C0805C0G500-122JNP |
C0805C0G500-122JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CL21C122JBFNNNS vs C0805C0G500-122JN6R |
0805RN122J500CW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CL21C122JBFNNNS vs 0805RN122J500CW |
0805RN122J500NGT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CL21C122JBFNNNS vs 0805RN122J500NGT |
C0805COG500-122JP6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | VENKEL LTD | CL21C122JBFNNNS vs C0805COG500-122JP6B |
0805RN122J500KTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CL21C122JBFNNNS vs 0805RN122J500KTM |