Part Details for CL21C121KBANNNC by Samsung Semiconductor
Overview of CL21C121KBANNNC by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C121KBANNNC
CL21C121KBANNNC CAD Models
CL21C121KBANNNC Part Data Attributes
|
CL21C121KBANNNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CL21C121KBANNNC
Samsung Semiconductor
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | CL21(C/T,50V,MT10P) | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CL21(C/T,50 V,MT10P) | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |