Part Details for CL21C103JBF1PNE by Samsung Electro-Mechanics
Overview of CL21C103JBF1PNE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C103JBF1PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6790-1-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230758 In Stock |
|
$0.0464 / $0.2300 | Buy Now |
DISTI #
CL21C103JBF1PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C103JBF1PNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 | Buy Now |
DISTI #
CL21C103JBF1PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C103JBF1PNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 | Buy Now |
DISTI #
187-CL21C103JBF1PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-5% 50V C0G 20 0805 RoHS: Compliant | 1596 |
|
$0.0460 / $0.2300 | Buy Now |
|
Future Electronics | CAP CER 10000PF 50V C0G/NP0 0805 RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0515 | Buy Now |
Part Details for CL21C103JBF1PNE
CL21C103JBF1PNE CAD Models
CL21C103JBF1PNE Part Data Attributes
|
CL21C103JBF1PNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C103JBF1PNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C103JBF1PNE
This table gives cross-reference parts and alternative options found for CL21C103JBF1PNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C103JBF1PNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG103J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | CL21C103JBF1PNE vs 0805CG103J500N |
0805CG103J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | CL21C103JBF1PNE vs 0805CG103J500SB |
0805CG103J500NT | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Fenghua (HK) Electronics Ltd | CL21C103JBF1PNE vs 0805CG103J500NT |
0805CG103J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | CL21C103JBF1PNE vs 0805CG103J500ST |
0805CG103J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | CL21C103JBF1PNE vs 0805CG103J500NB |