Part Details for CL21C102JCFNNNE by Samsung Electro-Mechanics
Overview of CL21C102JCFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C102JCFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2981-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214241 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
CL21C102JCFNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C102JCFNNNE) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0096 | Buy Now |
DISTI #
187-CL21C102JCFNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-5% 100V C0G 20 0805 RoHS: Compliant | 18057 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07064082
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1028 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1028 |
|
$0.0113 | Buy Now |
|
Future Electronics | 0805 100 V 1 nF ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 46000Reel |
|
$0.0078 / $0.0095 | Buy Now |
DISTI #
31308878
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1028 Package Multiple: 1 Date Code: 1843 | Americas - 1028 |
|
$0.0113 | Buy Now |
Part Details for CL21C102JCFNNNE
CL21C102JCFNNNE CAD Models
CL21C102JCFNNNE Part Data Attributes
|
CL21C102JCFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C102JCFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C102JCFNNNE
This table gives cross-reference parts and alternative options found for CL21C102JCFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C102JCFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R15N102JP6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21C102JCFNNNE vs 101R15N102JP6 |
0805J1000102JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CL21C102JCFNNNE vs 0805J1000102JAT |
101R15N102JP6W | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21C102JCFNNNE vs 101R15N102JP6W |
0805Y1000102JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C102JCFNNNE vs 0805Y1000102JAT |
101R15N102JP4W | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21C102JCFNNNE vs 101R15N102JP4W |
0805J1000102JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C102JCFNNNE vs 0805J1000102JAB |
101R15N102JV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21C102JCFNNNE vs 101R15N102JV4R |
101R15N102JV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21C102JCFNNNE vs 101R15N102JV6U |
0805J1000102JCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21C102JCFNNNE vs 0805J1000102JCC |
0805Y1000102JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C102JCFNNNE vs 0805Y1000102JAB |