Part Details for CL21C101JC61PNC by Samsung Electro-Mechanics
Overview of CL21C101JC61PNC by Samsung Electro-Mechanics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C101JC61PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5973
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0805, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:2.01Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL21C101JC61PNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58681 |
|
$0.0070 | Buy Now |
DISTI #
70AH5974
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0805, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:2.01Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL21C101JC61PNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 52000 |
|
$0.0070 | Buy Now |
DISTI #
1276-2569-1-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85319 In Stock |
|
$0.0104 / $0.1100 | Buy Now |
DISTI #
CL21C101JC61PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C101JC61PNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 2344000 |
|
$0.0069 | Buy Now |
DISTI #
187-CL21C101JC61PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF+/-5% 100V C0G 0805 RoHS: Compliant | 186090 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
E02:0323_03411480
|
Arrow Electronics | Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2303 | Europe - 1604000 |
|
$0.0083 / $0.0108 | Buy Now |
DISTI #
V72:2272_07064062
|
Arrow Electronics | Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2029 Container: Cut Strips | Americas - 37654 |
|
$0.0145 | Buy Now |
|
Future Electronics | CL21 Series 0805 100 pF 100 V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 300000Reel |
|
$0.0108 / $0.0119 | Buy Now |
|
Future Electronics | CL21 Series 0805 100 pF 100 V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 36000Reel |
|
$0.0106 / $0.0123 | Buy Now |
DISTI #
66213133
|
Verical | Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2303 | Americas - 1600000 |
|
$0.0119 | Buy Now |
Part Details for CL21C101JC61PNC
CL21C101JC61PNC CAD Models
CL21C101JC61PNC Part Data Attributes
|
CL21C101JC61PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C101JC61PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C101JC61PNC
This table gives cross-reference parts and alternative options found for CL21C101JC61PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C101JC61PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JRNPO0BN101 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL21C101JC61PNC vs CC0805JRNPO0BN101 |
GRM2165C2A101JA01J | Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL21C101JC61PNC vs GRM2165C2A101JA01J |
MT21N101J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CL21C101JC61PNC vs MT21N101J101CT |
AC0805JRNPO0BN101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21C101JC61PNC vs AC0805JRNPO0BN101 |
CGA4C2C0G2A102J | CAPACITOR, CERAMIC | TDK Corporation | CL21C101JC61PNC vs CGA4C2C0G2A102J |
GRM2165C2A101JA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21C101JC61PNC vs GRM2165C2A101JA01C |
CQ0805JPNPO0BN101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, | YAGEO Corporation | CL21C101JC61PNC vs CQ0805JPNPO0BN101 |
AC0805JRNPO0N101 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL21C101JC61PNC vs AC0805JRNPO0N101 |
GCM2165C2A101JA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21C101JC61PNC vs GCM2165C2A101JA16J |
CM21CG101J100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL21C101JC61PNC vs CM21CG101J100AT |