Part Details for CL21C101JBANNND by Samsung
Overview of CL21C101JBANNND by Samsung
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C101JBANNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21C101JBANNND
|
IBS Electronics | Multilayer Ceramic Capacitor, 100 pF, 50 V, 5%, C0G (NP0), 0805 [2012 Metric] Min Qty: 10000 Package Multiple: 1 | 380000 |
|
$0.0037 / $0.0071 | Buy Now |