Part Details for CL21C101JBANNNC by Samsung Electro-Mechanics
Overview of CL21C101JBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C101JBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9471
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C101JBANNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26812 |
|
$0.0080 | Buy Now |
DISTI #
42AH1720
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Samsung Electro-Mechanics CL21C101JBANNNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
82AC9472
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C101JBANNNC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
1276-1014-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126992 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CL21C101JBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C101JBANNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 1140000 |
|
$0.0031 | Buy Now |
DISTI #
187-CL21C101JBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF+/-5% 50V C0G 2012 RoHS: Compliant | 10317 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411479
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2310 | Europe - 1324000 |
|
$0.0047 / $0.0068 | Buy Now |
DISTI #
V36:1790_07064060
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2419 | Americas - 84000 |
|
$0.0048 / $0.0069 | Buy Now |
DISTI #
V72:2272_07064060
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 249 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2135 Container: Cut Strips | Americas - 249 |
|
$0.0070 / $0.0357 | Buy Now |
|
Future Electronics | CL21 Series 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 3108000Reel |
|
$0.0051 / $0.0058 | Buy Now |
Part Details for CL21C101JBANNNC
CL21C101JBANNNC CAD Models
CL21C101JBANNNC Part Data Attributes
|
CL21C101JBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C101JBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C101JBANNNC
This table gives cross-reference parts and alternative options found for CL21C101JBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C101JBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T101J5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GAL7013 |
C0805T101J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GAL |
C0805T101J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GBLTU |
VJ0805A101JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CL21C101JBANNNC vs VJ0805A101JXACW1BC |
C0805T101J5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GBC3325 |
C0805T101J5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GBC7867 |
C0805T101J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GCLTU |
C0805X101J5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21C101JBANNNC vs C0805X101J5GAC7210 |
C0805T101J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GALTM |
C0805T101J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | CL21C101JBANNNC vs C0805T101J5GCCTM |