Part Details for CL21C100DBANNNE by Samsung Electronics Co. Ltd
Overview of CL21C100DBANNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C100DBANNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21C100DBANNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C100DBANNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |