Part Details for CL21C100DBANNNC by Samsung Electro-Mechanics
Overview of CL21C100DBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C100DBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07064046
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1126 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1923 Container: Cut Strips | Americas - 1126 |
|
$0.0464 | Buy Now |
|
Future Electronics | CL21 Series 10 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0048 / $0.0060 | Buy Now |
Part Details for CL21C100DBANNNC
CL21C100DBANNNC CAD Models
CL21C100DBANNNC Part Data Attributes
|
CL21C100DBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C100DBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21C100DBANNNC
This table gives cross-reference parts and alternative options found for CL21C100DBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C100DBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500100JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21C100DBANNNC vs 0805F0500100JCTA51 |
GRM40COG100D050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C100DBANNNC vs GRM40COG100D050AQ |
GRM40C0G100D050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C100DBANNNC vs GRM40C0G100D050BJ |
B37940J5100J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21C100DBANNNC vs B37940J5100J060 |
0805CG100J9B20M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21C100DBANNNC vs 0805CG100J9B20M |
B37940A5100J070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21C100DBANNNC vs B37940A5100J070 |
B37940A5100J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21C100DBANNNC vs B37940A5100J060 |
0805CG100J9B30M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21C100DBANNNC vs 0805CG100J9B30M |
0805CG100J9BP0M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21C100DBANNNC vs 0805CG100J9BP0M |
CTMCC0805JTN500100 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CL21C100DBANNNC vs CTMCC0805JTN500100 |