Part Details for CL21C030CBANNNC by Samsung Electro-Mechanics
Overview of CL21C030CBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C030CBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1301-1-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8160 In Stock |
|
$0.0443 / $0.2200 | Buy Now |
DISTI #
CL21C030CBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C030CBANNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 | Buy Now |
DISTI #
187-CL21C030CBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3pF+/-0.25pF 50V C0G 0805 RoHS: Compliant | 0 |
|
$0.0440 / $0.2200 | Order Now |
DISTI #
V36:1790_07064024
|
Arrow Electronics | Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 1928 | Americas - 128000 |
|
$0.0377 | Buy Now |
|
Future Electronics | CL21 Series 3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0418 / $0.0465 | Buy Now |
DISTI #
38625849
|
Verical | Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 128000 Package Multiple: 4000 Date Code: 1928 | Americas - 128000 |
|
$0.0377 | Buy Now |
Part Details for CL21C030CBANNNC
CL21C030CBANNNC CAD Models
CL21C030CBANNNC Part Data Attributes
|
CL21C030CBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C030CBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |