Part Details for CL21B475KPQVPNE by Samsung Electro-Mechanics
Overview of CL21B475KPQVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KPQVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5971
|
Newark | Cap, Aec-Q200, 4.7Uf, 10V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B475KPQVPNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1666 |
|
$0.0500 | Buy Now |
DISTI #
70AH5972
|
Newark | Cap, Aec-Q200, 4.7Uf, 10V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B475KPQVPNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
1276-6783-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104871 In Stock |
|
$0.0353 / $0.2500 | Buy Now |
DISTI #
70AH5971
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 70AH5971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 1366 Partner Stock |
|
$0.0930 / $0.2600 | Buy Now |
DISTI #
CL21B475KPQVPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B475KPQVPNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.2742 / $23.1012 | Buy Now |
DISTI #
187-CL21B475KPQVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X7R 0805 RoHS: Compliant | 15832 |
|
$0.0360 / $0.2500 | Buy Now |
DISTI #
V72:2272_07063466
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 404 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1842 Container: Cut Strips | Americas - 194392 |
|
$0.2435 / $0.2477 | Buy Now |
DISTI #
E02:0323_06933368
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2425 | Europe - 136000 |
|
$0.0298 / $0.0405 | Buy Now |
|
Future Electronics | CL21 Series 0805 4.7 uF 10 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 66000Reel |
|
$0.0299 / $0.0343 | Buy Now |
DISTI #
34404099
|
Verical | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1842 | Americas - 194392 |
|
$0.2477 | Buy Now |
Part Details for CL21B475KPQVPNE
CL21B475KPQVPNE CAD Models
CL21B475KPQVPNE Part Data Attributes
|
CL21B475KPQVPNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B475KPQVPNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B475KPQVPNE
This table gives cross-reference parts and alternative options found for CL21B475KPQVPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B475KPQVPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X475K8RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CL21B475KPQVPNE vs C0805X475K8RAC7800 |
0805ZC475KAZ7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CL21B475KPQVPNE vs 0805ZC475KAZ7A |
GXM21BR71A475KE50K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CL21B475KPQVPNE vs GXM21BR71A475KE50K |
0805X7R475KTAAT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B475KPQVPNE vs 0805X7R475KTAAT |
CL21B475KPFNFNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CL21B475KPQVPNE vs CL21B475KPFNFNE |