Part Details for CL21B475KLB6PNE by Samsung Electro-Mechanics
Overview of CL21B475KLB6PNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KLB6PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B475KLB6PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B475KLB6PNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL21B475KLB6PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF +/-10% 35V X7R 0805 RoHS: Compliant | 37965 |
|
$0.0890 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0751 | Buy Now |
|
LCSC | 2012 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1720 |
|
$0.0880 / $0.1518 | Buy Now |