Part Details for CL21B475KAB6PJE by Samsung Electro-Mechanics
Overview of CL21B475KAB6PJE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KAB6PJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL21B475KAB6PJECT-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1206 / $0.6300 | Buy Now |
DISTI #
CL21B475KAB6PJE
|
Avnet Americas | - Tape and Reel (Alt: CL21B475KAB6PJE) Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL21B475KAB6PJE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 X7R 4700000pF 10% 25V automotive grade RoHS: Compliant | 9990 |
|
$0.1260 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.1105 | Buy Now |