Part Details for CL21B474KAFSFNE by Samsung Electro-Mechanics
Overview of CL21B474KAFSFNE by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B474KAFSFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2964-1-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1200 | Buy Now |
DISTI #
CL21B474KAFSFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B474KAFSFNE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for CL21B474KAFSFNE
CL21B474KAFSFNE CAD Models
CL21B474KAFSFNE Part Data Attributes
|
CL21B474KAFSFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B474KAFSFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B474KAFSFNE
This table gives cross-reference parts and alternative options found for CL21B474KAFSFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B474KAFSFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B474KAFNFNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B474KAFSFNE vs CL21B474KAFNFNE |
C0805C474K3RAL7800 | Ceramic Chip Capacitors / Tin Lead L Termination; Capacitance [nom]: 0.47uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Solder (SnPb) Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | CL21B474KAFSFNE vs C0805C474K3RAL7800 |
C0805C474K3RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL21B474KAFSFNE vs C0805C474K3RAC7025 |