There are no models available for this part yet.
Overview of CL21B474KAFNFNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21B474KAFNFNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-2963-1-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 / $0.1000 | Buy Now | |
DISTI #
CL21B474KAFNFNE
|
Avnet Americas | Cap Ceramic 0.47uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: CL21B474KAFNFNE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now | |
DISTI #
187-CL21B474KAFNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF+/-10% 25V X7R 0805 RoHS: Compliant | 143521 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0062 | Buy Now | ||
LCSC | 25V 470nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 45 |
|
$0.0106 / $0.0203 | Buy Now |
CAD Models for CL21B474KAFNFNE by Samsung Electro-Mechanics
Part Data Attributes for CL21B474KAFNFNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CL21B474KAFNFNE
This table gives cross-reference parts and alternative options found for CL21B474KAFNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B474KAFNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B474KAFSFNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B474KAFNFNE vs CL21B474KAFSFNE |
C0805C474K3RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL21B474KAFNFNE vs C0805C474K3RAC7025 |
C0805C474K3RAL7800 | Ceramic Chip Capacitors / Tin Lead L Termination; Capacitance [nom]: 0.47uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Solder (SnPb) Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | CL21B474KAFNFNE vs C0805C474K3RAL7800 |
GGM21BR71E474KA37L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21B474KAFNFNE vs GGM21BR71E474KA37L |
Related Parts for CL21B474KAFNFNE
-
CL31C102JGHNNNEFixed Capacitors
-
0603WAF2702T5EFixed Resistors
-
26-48-9033Headers and Edge Type Connectors
-
BAV3004W-7-FRectifier Diodes
-
IRFSL3006PBFPower Field-Effect Transistors
-
ESDA14V2SC6Transient Suppressors
-
ICE2QR2280G-1Switching Regulator or Controllers
-
LM358Operational Amplifiers
-
LM2903PTComparators