-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2960-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202205 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CL21B473KCFNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B473KCFNNNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0062 | Buy Now |
DISTI #
187-CL21B473KCFNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47nF+/-10% 100V X7R 0805 RoHS: Compliant | 62701 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_07304836
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2305 | Europe - 840000 |
|
$0.0050 | Buy Now |
DISTI #
V36:1790_07063421
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 21277 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2302 | Americas - 210000 |
|
$0.0047 | Buy Now |
DISTI #
V72:2272_07063421
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1951 Container: Cut Strips | Americas - 33962 |
|
$0.0047 / $0.0160 | Buy Now |
|
Future Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 92000Reel |
|
$0.0054 / $0.0066 | Buy Now |
|
Future Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0051 / $0.0059 | Buy Now |
DISTI #
66332496
|
Verical | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2305 | Americas - 840000 |
|
$0.0051 | Buy Now |
DISTI #
66954282
|
Verical | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 21277 Package Multiple: 2000 Date Code: 2302 | Americas - 210000 |
|
$0.0047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21B473KCFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B473KCFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21B473KCFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B473KCFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C473K1RECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CL21B473KCFNNNE vs C0805C473K1RECAUTO7210 |
BC051C473KZB9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCFNNNE vs BC051C473KZB9SA1 |
CL21B473KCFANNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | CL21B473KCFNNNE vs CL21B473KCFANNG |
BC051C473KZJ3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCFNNNE vs BC051C473KZJ3AA1 |
SH21B473K101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCFNNNE vs SH21B473K101CT |
SH21B473K101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B473KCFNNNE vs SH21B473K101CG |
0805H1000473KXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | CL21B473KCFNNNE vs 0805H1000473KXRS02A |
BC051C473KZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCFNNNE vs BC051C473KZB6AA3 |
CGA4J2X7R2A473KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B473KCFNNNE vs CGA4J2X7R2A473KT |
BC051C473KZJ6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCFNNNE vs BC051C473KZJ6AA3 |