Part Details for CL21B472KBANNND by Samsung Electro-Mechanics
Overview of CL21B472KBANNND by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B472KBANNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B472KBANNND-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
CL21B472KBANNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B472KBANNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
187-CL21B472KBANNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7nF+/-10% 50V X7R 2012 RoHS: Compliant | 45897 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_06012492
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2426 | Europe - 20000 |
|
$0.0047 / $0.0063 | Buy Now |
|
Future Electronics | CL21 Series 4.7 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0045 / $0.0054 | Buy Now |
DISTI #
82391106
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2426 | Americas - 20000 |
|
$0.0046 / $0.0063 | Buy Now |
Part Details for CL21B472KBANNND
CL21B472KBANNND CAD Models
CL21B472KBANNND Part Data Attributes
|
CL21B472KBANNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B472KBANNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B472KBANNND
This table gives cross-reference parts and alternative options found for CL21B472KBANNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B472KBANNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T472K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | CL21B472KBANNND vs C0805T472K5RAC7411 |
0805B472K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CL21B472KBANNND vs 0805B472K500CG |
C0805T472K5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | CL21B472KBANNND vs C0805T472K5RAC7040 |
C0805X472K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B472KBANNND vs C0805X472K5RAC |
C0805Y472K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B472KBANNND vs C0805Y472K5RAL |
C0805T472K5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B472KBANNND vs C0805T472K5RCC |
C0805T472K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B472KBANNND vs C0805T472K5RAL |
C0805S472K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | KEMET Corporation | CL21B472KBANNND vs C0805S472K5RALTU |
C0805S472K5RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | CL21B472KBANNND vs C0805S472K5RAC7040 |
C0805T472K5RCL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | CL21B472KBANNND vs C0805T472K5RCL7411 |