Part Details for CL21B472JBANNNC by Samsung Semiconductor
Overview of CL21B472JBANNNC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B472JBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S700800018424
|
Chip1Stop | Cap Ceramic 0.0047uF 50V X7R 5% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes | 4 |
|
$0.0149 | Buy Now |
Part Details for CL21B472JBANNNC
CL21B472JBANNNC CAD Models
CL21B472JBANNNC Part Data Attributes
|
CL21B472JBANNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL21B472JBANNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |