Part Details for CL21B272KBANNND by Samsung Electro-Mechanics
Overview of CL21B272KBANNND by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B272KBANNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B272KBANNND-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0805 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V36:1790_07063319
|
Arrow Electronics | Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks Date Code: 1301 | Americas - 160000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07063319
|
Arrow Electronics | Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1301 Container: Cut Strips | Americas - 37 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
25674322
|
Verical | Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Date Code: 1301 | Americas - 160000 |
|
$0.0018 | Buy Now |
Part Details for CL21B272KBANNND
CL21B272KBANNND CAD Models
CL21B272KBANNND Part Data Attributes
|
CL21B272KBANNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B272KBANNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B272KBANNND
This table gives cross-reference parts and alternative options found for CL21B272KBANNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B272KBANNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C272K5RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL21B272KBANNND vs C0805C272K5RAC7800 |