Part Details for CL21B225KPFNNNG by SAMSUNG
Results Overview of CL21B225KPFNNNG by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21B225KPFNNNG Information
CL21B225KPFNNNG by SAMSUNG is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21B225KPFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B225KPFNNNG
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X7R, ±10%, SMD, 0805 Min Qty: 10 | 20700 |
|
$0.0123 / $0.0712 | Buy Now |