Part Details for CL21B225KOFNNNE by Samsung Electro-Mechanics
Overview of CL21B225KOFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B225KOFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1162-1-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228037 In Stock |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
CL21B225KOFNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B225KOFNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0126 / $0.0139 | Buy Now |
DISTI #
CL21B225KOFNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B225KOFNNNE) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 | Buy Now |
DISTI #
187-CL21B225KOFNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 16V X7R 0805 RoHS: Compliant | 25350 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
E02:0323_07304717
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2412 | Europe - 882000 |
|
$0.0109 / $0.0192 | Buy Now |
DISTI #
V72:2272_07063304
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 Container: Cut Strips | Americas - 33702 |
|
$0.0188 / $0.1128 | Buy Now |
DISTI #
V36:1790_07063304
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2334 | Americas - 8000 |
|
$0.0104 / $0.0186 | Buy Now |
DISTI #
E21:3489_07304717
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Europe - 302 |
|
$0.0090 / $0.0858 | Buy Now |
|
Future Electronics | CL21 Series 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 386000Reel |
|
$0.0118 / $0.0139 | Buy Now |
|
Future Electronics | CL21 Series 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 196000Reel |
|
$0.0115 / $0.0135 | Buy Now |
Part Details for CL21B225KOFNNNE
CL21B225KOFNNNE CAD Models
CL21B225KOFNNNE Part Data Attributes:
|
CL21B225KOFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B225KOFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B225KOFNNNE
This table gives cross-reference parts and alternative options found for CL21B225KOFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B225KOFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21KR71C225KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B225KOFNNNE vs KAM21KR71C225KU |