Part Details for CL21B224KBFNFNE by Samsung Electro-Mechanics
Overview of CL21B224KBFNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B224KBFNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2947-1-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
348792 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
CL21B224KBFNFNE
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: CL21B224KBFNFNE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
187-CL21B224KBFNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 50V X7R 0805 RoHS: Compliant | 155179 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0071 / $0.0082 | Buy Now |
|
LCSC | 50V 220nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1747 |
|
$0.0087 / $0.0185 | Buy Now |
Part Details for CL21B224KBFNFNE
CL21B224KBFNFNE CAD Models
CL21B224KBFNFNE Part Data Attributes
|
CL21B224KBFNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B224KBFNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B224KBFNFNE
This table gives cross-reference parts and alternative options found for CL21B224KBFNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B224KBFNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805J224K5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B224KBFNFNE vs C0805J224K5RAC7800 |
CL21B224KBFWPNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B224KBFNFNE vs CL21B224KBFWPNE |
0805BB224K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B224KBFNFNE vs 0805BB224K500NT |
CL21B224KBFVPNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B224KBFNFNE vs CL21B224KBFVPNE |
XC0805B224KBFENN-S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Infinex | CL21B224KBFNFNE vs XC0805B224KBFENN-S |
CC0805KRX7R9BB224 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL21B224KBFNFNE vs CC0805KRX7R9BB224 |
500R15X224KSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | CL21B224KBFNFNE vs 500R15X224KSE |
C0805Y224K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B224KBFNFNE vs C0805Y224K5RALTM |
500R15X224KSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | CL21B224KBFNFNE vs 500R15X224KSE |
B37941K5224K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B224KBFNFNE vs B37941K5224K060 |