Part Details for CL21B223KCFNNNE by Samsung Electro-Mechanics
Overview of CL21B223KCFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B223KCFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2942-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33 In Stock |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
187-CL21B223KCFNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Factory not accepting new orders RoHS: Compliant | 44648 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_07304663
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2207 | Europe - 718000 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
V72:2272_07063263
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1910 Container: Cut Strips | Americas - 75295 |
|
$0.0034 / $0.0160 | Buy Now |
DISTI #
61131892
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2207 | Americas - 718000 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
35885198
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 1910 | Americas - 75295 |
|
$0.0034 / $0.0039 | Buy Now |
Part Details for CL21B223KCFNNNE
CL21B223KCFNNNE CAD Models
CL21B223KCFNNNE Part Data Attributes
|
CL21B223KCFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B223KCFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B223KCFNNNE
This table gives cross-reference parts and alternative options found for CL21B223KCFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B223KCFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J1000223KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B223KCFNNNE vs 0805J1000223KXC |
0805F1000223KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B223KCFNNNE vs 0805F1000223KXC |
0805X7R223K3P3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Presidio Components Inc | CL21B223KCFNNNE vs 0805X7R223K3P3 |
MCASH21GSB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B223KCFNNNE vs MCASH21GSB7223KTNA1J |
AP051C223KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CL21B223KCFNNNE vs AP051C223KQU4A |
0805B223K101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B223KCFNNNE vs 0805B223K101NT |
DM21X7R223K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KYOCERA Corporation | CL21B223KCFNNNE vs DM21X7R223K100KT |
0805B223K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B223KCFNNNE vs 0805B223K101S |
MCJCH21GBB7223KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B223KCFNNNE vs MCJCH21GBB7223KTPA1J |
MBJCH21GBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B223KCFNNNE vs MBJCH21GBB7223KTPA18 |