Part Details for CL21B223KC65PNC by Samsung Electro-Mechanics
Overview of CL21B223KC65PNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B223KC65PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2491-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL21B223KC65PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B223KC65PNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0348 | Buy Now |
DISTI #
187-CL21B223KC65PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22nF+/-10% 100V X7R 0805 RoHS: Compliant | 0 |
|
$0.0290 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 | 0 |
|
$0.0251 | Buy Now |
DISTI #
CL21B223KC65PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B223KC65PNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0348 | Buy Now |
Part Details for CL21B223KC65PNC
CL21B223KC65PNC CAD Models
CL21B223KC65PNC Part Data Attributes:
|
CL21B223KC65PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B223KC65PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |