Part Details for CL21B222KBANNND by Samsung Electro-Mechanics
Overview of CL21B222KBANNND by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B222KBANNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B222KBANNND-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now |
DISTI #
CL21B222KBANNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B222KBANNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
187-CL21B222KBANNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-10% 50V X7R 2012 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | CL21 Series 2.2 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0048 / $0.0057 | Buy Now |
Part Details for CL21B222KBANNND
CL21B222KBANNND CAD Models
CL21B222KBANNND Part Data Attributes
|
CL21B222KBANNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B222KBANNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B222KBANNND
This table gives cross-reference parts and alternative options found for CL21B222KBANNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B222KBANNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML0805X7R222KT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CL21B222KBANNND vs CML0805X7R222KT50V |
C0805T222K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B222KBANNND vs C0805T222K5RALTU |
C0805C222K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL21B222KBANNND vs C0805C222K5RACAUTO |
C0805X222K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B222KBANNND vs C0805X222K5RACTU |
C0805C222K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL21B222KBANNND vs C0805C222K5RACTU |
CL21B222KBANNNC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL21B222KBANNND vs CL21B222KBANNNC |