Part Details for CL21B222JBANNNC by Samsung Electro-Mechanics
Overview of CL21B222JBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B222JBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2478-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
148041 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CL21B222JBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B222JBANNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0046 | Buy Now |
DISTI #
187-CL21B222JBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-5% 50V X7R 2 0805 RoHS: Compliant | 189358 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07063232
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2030 Container: Cut Strips | Americas - 123377 |
|
$0.0054 | Buy Now |
|
Future Electronics | CL21 Series 2.2 nF 50 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0053 / $0.0060 | Buy Now |
DISTI #
42250240
|
Verical | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Date Code: 2030 | Americas - 123377 |
|
$0.0054 | Buy Now |
|
LCSC | 50V 2.2nF X7R 5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 10042 |
|
$0.0052 / $0.0085 | Buy Now |
Part Details for CL21B222JBANNNC
CL21B222JBANNNC CAD Models
CL21B222JBANNNC Part Data Attributes
|
CL21B222JBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B222JBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B222JBANNNC
This table gives cross-reference parts and alternative options found for CL21B222JBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B222JBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B222JBAGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBAGLNC |
CL21B222JBAGCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBAGCNL |
CL21B222JBAACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBAACNC |
CL21B222JBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBNP |
MA0805XR-222J-500PR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Prosperity Dielectrics Co Ltd | CL21B222JBANNNC vs MA0805XR-222J-500PR |
CL21B222JBANNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBANNNP |
CL21B222JBANLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBANLNP |
CL21B222JBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBNO |
CL21B222JBANNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBANNNL |
CL21B222JBAGCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Samsung Electro-Mechanics | CL21B222JBANNNC vs CL21B222JBAGCNP |