Part Details for CL21B122KBANNNC by Samsung Electro-Mechanics
Overview of CL21B122KBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B122KBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2453-1-ND
|
DigiKey | CAP CER 1200PF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0253 / $0.1500 | Buy Now |
DISTI #
CL21B122KBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B122KBANNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
187-CL21B122KBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2nF +/-10% 50V X7R 0805 RoHS: Compliant | 176466 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | CL Series 0805 1200 pF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0178 / $0.0203 | Buy Now |
Part Details for CL21B122KBANNNC
CL21B122KBANNNC CAD Models
CL21B122KBANNNC Part Data Attributes
|
CL21B122KBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B122KBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B122KBANNNC
This table gives cross-reference parts and alternative options found for CL21B122KBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B122KBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805S122K5RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805S122K5RAL7411 |
C0805T122K5RBL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805T122K5RBL7040 |
C0805T122K5RCC7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805T122K5RCC7025 |
C0805T122K5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805T122K5RAC7867 |
C0805T122K5RBC7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805T122K5RBC7210 |
C0805T122K5RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B122KBANNNC vs C0805T122K5RBLTU |
C0805S122K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B122KBANNNC vs C0805S122K5RAL7210 |
C0805C122K5RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805C122K5RAL7210 |
C0805T122K5RBC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805T122K5RBC3325 |
C0805C122K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CL21B122KBANNNC vs C0805C122K5RAC9028 |