Part Details for CL21B106KOQNNNF by Samsung Electro-Mechanics
Overview of CL21B106KOQNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B106KOQNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B106KOQNNNF-ND
|
DigiKey | CAP CER 10UF 16V X7R 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0316 | Buy Now |
DISTI #
CL21B106KOQNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B106KOQNNNF) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
187-CL21B106KOQNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG RoHS: Compliant | 92914 |
|
$0.0340 / $0.2600 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 16V X7R 10% SMD 0805 125°C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 90000Reel |
|
$0.0310 / $0.0336 | Buy Now |
DISTI #
78824329
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2411 | Americas - 50000 |
|
$0.0290 / $0.0312 | Buy Now |
Part Details for CL21B106KOQNNNF
CL21B106KOQNNNF CAD Models
CL21B106KOQNNNF Part Data Attributes
|
CL21B106KOQNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B106KOQNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |