Part Details for CL21B105KOFNFNE by Samsung Electro-Mechanics
Overview of CL21B105KOFNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B105KOFNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2930-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
207599 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
CL21B105KOFNFNE
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: CL21B105KOFNFNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
187-CL21B105KOFNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X7R 20 0805 RoHS: Compliant | 90556 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_07063154
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2203 | Americas - 1752000 |
|
$0.0062 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0078 / $0.0095 | Buy Now |
DISTI #
63345573
|
Verical | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 200000 Package Multiple: 2000 Date Code: 2203 | Americas - 1752000 |
|
$0.0062 | Buy Now |
DISTI #
CL21B105KOFNFNE
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: CL21B105KOFNFNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
CL21B105KOFNFNE
|
Avnet Asia | Cap Ceramic 1uF 16V X7R 10% SMD 0805 125°C Embossed Plastic T/R (Alt: CL21B105KOFNFNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0062 / $0.0099 | Buy Now |
Part Details for CL21B105KOFNFNE
CL21B105KOFNFNE CAD Models
CL21B105KOFNFNE Part Data Attributes:
|
CL21B105KOFNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B105KOFNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |