Part Details for CL21B105KOF4PNE by Samsung Electro-Mechanics
Overview of CL21B105KOF4PNE by Samsung Electro-Mechanics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B105KOF4PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9439
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KOF4PNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75270 |
|
$0.0080 | Buy Now |
DISTI #
82AC9440
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KOF4PNE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0070 | Buy Now |
DISTI #
1276-2929-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8571 In Stock |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
CL21B105KOF4PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KOF4PNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0199 / $0.0219 | Buy Now |
DISTI #
82AC9440
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 82AC9440) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 3 Days Container: Reel | 40000 Partner Stock |
|
$0.0370 | Buy Now |
DISTI #
82AC9439
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 75270 Partner Stock |
|
$0.0600 / $0.1980 | Buy Now |
DISTI #
187-CL21B105KOF4PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X7R 20 0805 RoHS: Compliant | 6695 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 16v X7R 105 10% automotive RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0228 | Buy Now |
DISTI #
44139874
|
Verical | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6250 Package Multiple: 1 | Americas - 75270 |
|
$0.0105 / $0.0110 | Buy Now |
DISTI #
54253546
|
Verical | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 | Americas - 40000 |
|
$0.0096 / $0.0120 | Buy Now |
Part Details for CL21B105KOF4PNE
CL21B105KOF4PNE CAD Models
CL21B105KOF4PNE Part Data Attributes
|
CL21B105KOF4PNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B105KOF4PNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B105KOF4PNE
This table gives cross-reference parts and alternative options found for CL21B105KOF4PNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B105KOF4PNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B105KOF4PNE vs MAASE21GSB7105KTNA01 |
MBASE21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B105KOF4PNE vs MBASE21GSB7105KTNB25 |
0805B105K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B105KOF4PNE vs 0805B105K160SB |
0805B105K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B105KOF4PNE vs 0805B105K160ST |
160R15W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21B105KOF4PNE vs 160R15W105KT4T |
0805B105K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B105KOF4PNE vs 0805B105K160CB |
0805B105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B105KOF4PNE vs 0805B105K160CT |
MCASE21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B105KOF4PNE vs MCASE21GSB7105KTNB25 |
0805B105K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B105KOF4PNE vs 0805B105K160NB |
885382207001 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Wurth Elektronik | CL21B105KOF4PNE vs 885382207001 |