Part Details for CL21B105KBFNNNE by Samsung Electronics Co. Ltd
Overview of CL21B105KBFNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B105KBFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 5820 |
|
$0.0090 / $0.0900 | Buy Now |
|
Ameya Holding Limited | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 139740 |
|
RFQ | |
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805 RoHS: Compliant | Europe - 24000 |
|
RFQ | |
DISTI #
SMC-CL21B105KBFNNNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19564 |
|
RFQ | |
DISTI #
CL21B105KBFNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KBFNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 2182000 |
|
Buy Now | |
|
New Advantage Corporation | CL21 Series 1 uF 50 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 15172000 |
|
$0.0132 / $0.0141 | Buy Now |
|
Win Source Electronics | CAP CER 1UF 50V X7R 0805 / Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R | 1502468 |
|
$0.0050 / $0.0070 | Buy Now |