Part Details for CL21B105KBFNFNE by Samsung Electro-Mechanics
Overview of CL21B105KBFNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B105KBFNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2928-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
550125 In Stock |
|
$0.0135 / $0.1200 | Buy Now |
DISTI #
CL21B105KBFNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KBFNFNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 76000 |
|
$0.0129 / $0.0141 | Buy Now |
DISTI #
187-CL21B105KBFNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 20 0805 RoHS: Compliant | 88927 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
E02:0323_13064409
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 192000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2343 | Europe - 192000 |
|
$0.0114 | Buy Now |
DISTI #
V36:1790_07063145
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2320 | Americas - 192000 |
|
$0.0153 | Buy Now |
DISTI #
V72:2272_07063145
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 142981 |
|
$0.0116 / $0.0744 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 130000Reel |
|
$0.0127 / $0.0149 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0127 / $0.0149 | Buy Now |
DISTI #
71799196
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2343 | Americas - 192000 |
|
$0.0114 | Buy Now |
DISTI #
71210019
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2320 | Americas - 192000 |
|
$0.0153 | Buy Now |
Part Details for CL21B105KBFNFNE
CL21B105KBFNFNE CAD Models
CL21B105KBFNFNE Part Data Attributes:
|
CL21B105KBFNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B105KBFNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B105KBFNFNE
This table gives cross-reference parts and alternative options found for CL21B105KBFNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B105KBFNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSU0805R105KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Dubilier | CL21B105KBFNFNE vs DSU0805R105KN |
LD055C105KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B105KBFNFNE vs LD055C105KAX2A |
DSU0805R105KN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 0805, CHIP | Alpha 3 Manufacturing | CL21B105KBFNFNE vs DSU0805R105KN |
B37941K5105K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B105KBFNFNE vs B37941K5105K060 |
C0805F105K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B105KBFNFNE vs C0805F105K5RALTM |
C0805F105K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B105KBFNFNE vs C0805F105K5RAL |
C0805F105K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B105KBFNFNE vs C0805F105K5RACTM |
C0805F105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B105KBFNFNE vs C0805F105K5RACTU |
C0805F105K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B105KBFNFNE vs C0805F105K5RAC |
C0805F105K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B105KBFNFNE vs C0805F105K5RALTU |