Part Details for CL21B105KAFNFNE by Samsung Electro-Mechanics
Overview of CL21B105KAFNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B105KAFNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2926-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
246182 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CL21B105KAFNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KAFNFNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
CL21B105KAFNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KAFNFNE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now |
DISTI #
187-CL21B105KAFNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X7R 20 0805 RoHS: Compliant | 19074 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_07063138
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2233 | Americas - 180000 |
|
$0.0062 / $0.0091 | Buy Now |
DISTI #
V72:2272_07063138
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2138 Container: Cut Strips | Americas - 127209 |
|
$0.0092 / $0.0560 | Buy Now |
|
Future Electronics | CL21 Series 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0077 / $0.0094 | Buy Now |
DISTI #
65066772
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2233 | Americas - 180000 |
|
$0.0062 / $0.0091 | Buy Now |
DISTI #
62163576
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 2138 | Americas - 127209 |
|
$0.0092 / $0.0111 | Buy Now |
DISTI #
CL21B105KAFNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KAFNFNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0083 / $0.0091 | Buy Now |
Part Details for CL21B105KAFNFNE
CL21B105KAFNFNE CAD Models
CL21B105KAFNFNE Part Data Attributes:
|
CL21B105KAFNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B105KAFNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |