Part Details for CL21B104KBFNNNF by Samsung Electro-Mechanics
Overview of CL21B104KBFNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B104KBFNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B104KBFNNNF-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 | Buy Now |
DISTI #
CL21B104KBFNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B104KBFNNNF) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 440000 |
|
$0.0040 | Buy Now |
DISTI #
187-CL21B104KBFNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 2012 RoHS: Compliant | 93556 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0805 0.1 uF 50 V X7R ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 1430000Reel |
|
$0.0049 / $0.0055 | Buy Now |
Part Details for CL21B104KBFNNNF
CL21B104KBFNNNF CAD Models
CL21B104KBFNNNF Part Data Attributes
|
CL21B104KBFNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B104KBFNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B104KBFNNNF
This table gives cross-reference parts and alternative options found for CL21B104KBFNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B104KBFNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS055C104K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KBFNNNF vs FS055C104K4Z2A |
SR0805X7R104K2P6#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21B104KBFNNNF vs SR0805X7R104K2P6#M123A |
NMC0805X7R104K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | NIC Components Corp | CL21B104KBFNNNF vs NMC0805X7R104K50TRPF |
SR0805X7R104K2NG6#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21B104KBFNNNF vs SR0805X7R104K2NG6#M123A |
SR0805X7R104K2NG5#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21B104KBFNNNF vs SR0805X7R104K2NG5#M123A |
SR0805X7R104K2NT95#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21B104KBFNNNF vs SR0805X7R104K2NT95#M123A |
SR0805X7R104K2P2#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21B104KBFNNNF vs SR0805X7R104K2P2#M123A |
CL21B104KBFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL21B104KBFNNNF vs CL21B104KBFNNNE |
CL21B104KBFNNNG | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL21B104KBFNNNF vs CL21B104KBFNNNG |
SR0805X7R104K2P5#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21B104KBFNNNF vs SR0805X7R104K2P5#M123A |