Part Details for CL21B104JBCNNNC by Samsung Electro-Mechanics
Overview of CL21B104JBCNNNC by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B104JBCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9424
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B104JBCNNNC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82AC9423
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B104JBCNNNC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
3013474RL
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
3013474
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1106 | Buy Now |
DISTI #
3010148
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0096 / $0.0155 | Buy Now |
DISTI #
3013474
|
Farnell | CAP, 0.1UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0111 / $0.0124 | Buy Now |
DISTI #
3010148
|
Farnell | CAP, 0.1UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0082 / $0.0106 | Buy Now |
DISTI #
3013474RL
|
Farnell | CAP, 0.1UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 5 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
Part Details for CL21B104JBCNNNC
CL21B104JBCNNNC CAD Models
CL21B104JBCNNNC Part Data Attributes:
|
CL21B104JBCNNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B104JBCNNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B104JBCNNNC
This table gives cross-reference parts and alternative options found for CL21B104JBCNNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B104JBCNNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C104JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs 08055C104JA77A |
LD055C104JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs LD055C104JAB9A |
CS0805JPX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL21B104JBCNNNC vs CS0805JPX7R9BB104 |
KAM21BR71H104JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs KAM21BR71H104JT |
KGF21BR71H104JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs KGF21BR71H104JT |
AU055C104JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs AU055C104JAG9A |
CS0805JR9104 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL21B104JBCNNNC vs CS0805JR9104 |
AU055C104JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs AU055C104JA79A |
KAM21BR71H104JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104JBCNNNC vs KAM21BR71H104JM |