Part Details for CL21A475KPCLNNC by Samsung Electro-Mechanics
Overview of CL21A475KPCLNNC by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A475KPCLNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2417-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92181 In Stock |
|
$0.0173 / $0.1500 | Buy Now |
DISTI #
CL21A475KPCLNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A475KPCLNNC) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 | Buy Now |
DISTI #
187-CL21A475KPCLNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0805 RoHS: Compliant | 8000 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
V72:2272_07051774
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1844 Container: Cut Strips | Americas - 179647 |
|
$0.0233 | Buy Now |
DISTI #
E02:0323_03555080
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2351 | Europe - 72000 |
|
$0.0138 / $0.0171 | Buy Now |
|
Future Electronics | 4.7 F 10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0157 | Buy Now |
DISTI #
31280258
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 1844 | Americas - 179647 |
|
$0.0233 | Buy Now |
DISTI #
76434345
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 | Americas - 72000 |
|
$0.0138 / $0.0170 | Buy Now |
Part Details for CL21A475KPCLNNC
CL21A475KPCLNNC CAD Models
CL21A475KPCLNNC Part Data Attributes
|
CL21A475KPCLNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A475KPCLNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21A475KPCLNNC
This table gives cross-reference parts and alternative options found for CL21A475KPCLNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A475KPCLNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT21X5R475K10AB095 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | CL21A475KPCLNNC vs CT21X5R475K10AB095 |
C0805X5R475K100NTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Eyang Technology Development Co Ltd | CL21A475KPCLNNC vs C0805X5R475K100NTW |
CL21A475KPCLNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21A475KPCLNNC vs CL21A475KPCLNNO |
CL21A475KPCLNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CL21A475KPCLNNC vs CL21A475KPCLNNP |
CT21X5R475K10KT095 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | CL21A475KPCLNNC vs CT21X5R475K10KT095 |
CL21A475KPCLNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CL21A475KPCLNNC vs CL21A475KPCLNNB |
CL21A475KPCLNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21A475KPCLNNC vs CL21A475KPCLNNL |
CT21X5R475K10KB095 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | CL21A475KPCLNNC vs CT21X5R475K10KB095 |
CT21X5R475K10AT095 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | CL21A475KPCLNNC vs CT21X5R475K10AT095 |
C0805X5R475K100NPW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Eyang Technology Development Co Ltd | CL21A475KPCLNNC vs C0805X5R475K100NPW |