Part Details for CL21A475KOFNNNG by Samsung Electro-Mechanics
Overview of CL21A475KOFNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A475KOFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4471
|
Newark | Cap, Mlcc, 4.7Uf, X5R, 16V, 0805 Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A475KOFNNNG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
1276-6463-1-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
340469 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
DISTI #
CL21A475KOFNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A475KOFNNNG) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
DISTI #
187-CL21A475KOFNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X5R 0805 RoHS: Compliant | 30770 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_07051770
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2211 | Americas - 294000 |
|
$0.0090 | Buy Now |
DISTI #
V72:2272_07051770
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 8130 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 Container: Cut Strips | Americas - 242850 |
|
$0.0108 / $0.0620 | Buy Now |
DISTI #
E02:0323_03411349
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2350 | Europe - 21000 |
|
$0.0104 | Buy Now |
|
Future Electronics | CL21 Series 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
62834088
|
Verical | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 294000 Package Multiple: 3000 Date Code: 2211 | Americas - 294000 |
|
$0.0090 | Buy Now |
DISTI #
66942870
|
Verical | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 8130 Package Multiple: 1 Date Code: 2225 | Americas - 242850 |
|
$0.0108 / $0.0109 | Buy Now |
Part Details for CL21A475KOFNNNG
CL21A475KOFNNNG CAD Models
CL21A475KOFNNNG Part Data Attributes
|
CL21A475KOFNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A475KOFNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21A475KOFNNNG
This table gives cross-reference parts and alternative options found for CL21A475KOFNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A475KOFNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/475KX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | CL21A475KOFNNNG vs CMC-016/475KX50805T13 |
0805YD475KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21A475KOFNNNG vs 0805YD475KAT9A |
0805W475K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21A475KOFNNNG vs 0805W475K160NT |
AU05YD475KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | CL21A475KOFNNNG vs AU05YD475KAG4A |
LD05YD475KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21A475KOFNNNG vs LD05YD475KAB2A |
0805YD475KAT2A | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | CL21A475KOFNNNG vs 0805YD475KAT2A |
CMC-016/475KX50805T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | CL21A475KOFNNNG vs CMC-016/475KX50805T |
0805W475K160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21A475KOFNNNG vs 0805W475K160NG |
0805W475K160YW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Knowles Capacitors | CL21A475KOFNNNG vs 0805W475K160YW |
MA0805X5R475K160R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | RFE International Inc | CL21A475KOFNNNG vs MA0805X5R475K160R |